Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
benefits
Benefits of the MGDT gate drive transformers are that its profile is less than 12 mm tall, which is lower than other competitors' offering. The electrical parameters provide a fast rise time, minimal overshoot and high peak current capabilities. The MGDT transformer is one of the smallest packages to meet an 8 mm creepage and clearance distance safety requirement. Additional benefits include high isolation performance up to 3750 VAC between drive and gate that meets reinforced safety requirements. In addition, the planar winding provides tight unit-to-unit consistency for minimal circuit board variation.
PTM Published on: 2018-02-26