M28840 Shipboard Connectors

Amphenol's M28840 shipboard connectors are designed and tested to withstand extreme environmental conditions and applications

Image of Amphenol PCD M28840 Shipboard ConnectorsAmphenol's complete line of M28840 circular connectors is designed according to MIL-DTL-28840. These shipboard application connectors are precision-machined, highly reliable, and meet superior mechanical shock performances. These high-density connectors are designed and tested to withstand extreme environmental conditions and demanding applications. Amphenol also offers a full range of backshells to support this connector series.

Features
  • Precision-machined to MIL-DTL-28840 specification
  • Available in nine shell sizes: 11, 13, 15, 17, 19, 23, 25, 29, and 33
  • Pin count: 7, 12, 21, 31, 42, 64, 92, 121, and 155
  • Plating options: cadmium and zinc nickel
  • Support connectors as well as kit with accessories
  • Six keying options (1, 2, 3, 4, 5, 6) for both plugs and receptacles
  • Contact size is AWG 20 with wire accommodation options from AWG 20 to AWG 28
  • Crimp termination, rear insert, and front release contacts
  • Complete line of straight 90° and 45° backshells
  • Fully intermateable and interchangeable with any qualified M28840 connector
  • Backshell designs for strain relief, EMI, and environmental sealing
  • Options to buy connector kitted with backshell and accessories
  • Same application tool for all three types of contacts
Applications
  • US Navy shipboard, surface craft, and submarines
  • Mission critical combat and communications systems
  • Mobile tactical shelters electronic battlefield networks
  • Mobile emergency telecommunications (MET) stations
  • Deployable outdoors in harsh environments

M28840 Circular Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN, BOX MT RECEPT, SIZE 11, CAM28840/12A2A1D1CONN, BOX MT RECEPT, SIZE 11, CA0 - Immediate$91.68View Details
CONN, IN-LINE RECPT, SIZE 11, CAM28840/11AA1P1CONN, IN-LINE RECPT, SIZE 11, CA0 - Immediate$91.70View Details
CONN, IN-LINE RECPT, SIZE 11, CAM28840/11AA1S1CONN, IN-LINE RECPT, SIZE 11, CA0 - Immediate$92.01View Details
CONN, IN-LINE RECPT, SIZE 11, CAM28840/11AA1F1CONN, IN-LINE RECPT, SIZE 11, CA0 - Immediate$94.21View Details
CONN, IN-LINE RECPT, SIZE 11, CAM28840/11AA1G1CONN, IN-LINE RECPT, SIZE 11, CA0 - Immediate$95.49View Details
CONN, IN-LINE RECPT, SIZE 11, CAM28840/11AA1D1CONN, IN-LINE RECPT, SIZE 11, CA0 - Immediate$96.11View Details

M28840 Circular Connector Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN LC, IN-LINE RECPT, SIZE 11,M28840/11AA1E1-LCCONN LC, IN-LINE RECPT, SIZE 11,0 - Immediate$87.00View Details
CONN LC, IN-LINE RECPT, SIZE 11,M28840/11AA1G1-LCCONN LC, IN-LINE RECPT, SIZE 11,0 - Immediate$87.00View Details
CONN LC, IN-LINE RECPT, SIZE 11,M28840/11AA1S1-LCCONN LC, IN-LINE RECPT, SIZE 11,0 - Immediate$87.00View Details
CONN LC, IN-LINE RECPT, SIZE 11,M28840/11AA1F1-LCCONN LC, IN-LINE RECPT, SIZE 11,0 - Immediate$87.39View Details
CONN LC, IN-LINE RECPT, SIZE 11,M28840/11AA1D1-LCCONN LC, IN-LINE RECPT, SIZE 11,0 - Immediate$87.39View Details
CONN LC, IN-LINE RECPT, SIZE 11,M28840/11AA1P1-LCCONN LC, IN-LINE RECPT, SIZE 11,0 - Immediate$87.39View Details

M28840 Circular Backshells and Cable Clamps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BACKSHELL W/CLMP SZ11M28840/1AWCONN BACKSHELL W/CLMP SZ1112 - Immediate$80.87View Details
CONN BACKSHELL W/CLMP SZ11M288402AWCONN BACKSHELL W/CLMP SZ1118 - Immediate$81.96View Details
CONN BACKSHELL W/CLMP SZ13M288402BWCONN BACKSHELL W/CLMP SZ1315 - Immediate$86.67View Details
CONN BACKSHELL W/CLMP SZ15 1-20M288402CWCONN BACKSHELL W/CLMP SZ15 1-200 - Immediate$71.20View Details
CONN BACKSHELL W/CLMP SZ15 1-20M288403CWCONN BACKSHELL W/CLMP SZ15 1-200 - Immediate$71.36View Details
CONN BACKSHELL W/CLMP SZ17M288403DWCONN BACKSHELL W/CLMP SZ170 - Immediate$72.81View Details

M28840 Circular Connector Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
B/S, METAL CONDUIT BUSHING, CONDM28840/22S03B/S, METAL CONDUIT BUSHING, COND25 - Immediate$22.34View Details
B/S, METAL CONDUIT BUSHING, CONDM28840/22S04B/S, METAL CONDUIT BUSHING, COND25 - Immediate$25.90View Details
B/S, METAL CONDUIT BUSHING, CONDM28840/22S05B/S, METAL CONDUIT BUSHING, COND25 - Immediate$31.90View Details
B/S, METAL CONDUIT BUSHING, CONDM28840/22S06B/S, METAL CONDUIT BUSHING, COND25 - Immediate$37.16View Details
B/S, METAL CONDUIT BUSHING, CONDM28840/22S08B/S, METAL CONDUIT BUSHING, COND0 - Immediate$34.18View Details
B/S, METAL CONDUIT BUSHING, CONDM28840/22S10B/S, METAL CONDUIT BUSHING, COND0 - Immediate$43.61View Details
Published: 2023-05-01