Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
XO Replacement Overview Slide 10

The PureEdge LVDS platform has achieved dual power supply capability on a single device. For example, it is possible to include two frequencies and two power supplies on a device, potentially eliminating four components from a bill of materials, decreasing cost. Limited samples are also available, upon customer request, in a smaller 3.2 mm x 5 mm package, providing a space reduction of almost 50 percent for space constrained application.

PTM Published on: 2011-02-03