Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
3-Phase UPS Systems Slide 20

The system is comprised of several different products that are available separately, including a distribution cabinet, breakers, cord whips and PDUs. When in place, it extracts and distributes single-phase (120 V or 208 V) and 3-phase (120/208 V) output from 3-phase input, thanks to cabinet wiring and breaker installation. It does not generate, convert or transform power. It provides the needed connection! INPUT COMPATIBILITY: the distribution system is only for use with 120/208 V 3-Phase UPS Systems with capacities between 20 kVA and 60 kVA. It is not for single use with 80 kVA UPSs or for use with models that provide 277/480 V or 220/380 V output. Contact Tripp Lite’s UPS Applications group for additional compatibility details.

PTM Published on: 2015-02-04